- RS-artikelnummer:
- 624-9532
- Tillv. art.nr:
- 68405
- Tillverkare / varumärke:
- Eaton
Denna produkt har utgått
- RS-artikelnummer:
- 624-9532
- Tillv. art.nr:
- 68405
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Eaton M
On Line Double Conversion topology with auto bypass,output power factor of 0.9 and extended runtime options
Available in Tower / Rack versions
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U and RT3U options including rail kit
RT online (RS 624-9475 and 624-9497) Rack kit NOT included order separately RS 671-5884
Output: 8 X IEC C13; 1 x IEC C19
EXB Battery units available separately
Fully hot swappable option using MBP (detachable Bypass)
Individual controlled outlets provide load shedding,remote reboot of individual equipment and sequential start up
Multilingual LCD display
Best in class power management with USB and serial ports and slot for optional management cards (Web/SNMP/contacts/Modbus)
RT2U and RT3U options including rail kit
RT online (RS 624-9475 and 624-9497) Rack kit NOT included order separately RS 671-5884
Output: 8 X IEC C13; 1 x IEC C19
EXB Battery units available separately
Approvals: CE, TüV GS, CB report, UL 1778 cUL CSA 22.2
Standards
IEC/EN 62 040-3, IEC/EN 62040-1-1, IEC/EN 60950-1 (RD), IEC/EN 62 040-2 C1 Class
Supplied with
Software on CD-ROM, 2 IEC Cables, warranty form and manuals.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Battery Pack |
For Use With | 2200 VA Rack UPS, 3000 VA Rack UPS |