Texas Instruments TL16C552AFN Dual UART 1MBd, 5 V, 68-Pin, PLCC

  • RS-artikelnummer 178-5498
  • Tillv. art.nr TL16C552AFN
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifikationer
Attribute Value
Number of Channels per Chip 2
Transmit FIFO 16B
Receive FIFO 16B
Maximum Data Rate 1MBd
Mounting Type Surface Mount
Package Type PLCC
Pin Count 68
Typical Operating Supply Voltage 5 V
Dimensions 24.23 x 24.23 x 4.06mm
Length 24.23mm
Width 24.23mm
Height 4.06mm
Denna produkt har utgått