NXP SC16C554BIB80,551 Quad UART UART 5Mbit/s, 2.5 V, 3.3 V, 5 V, 80-Pin, LQFP

  • RS-artikelnummer 165-9901
  • Tillv. art.nr SC16C554BIB80,551
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Universal Asynchronous Receiver/Transmitter (UART), NXP

Note

NXP is a trademark of NXP B.V.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifikationer
Attribute Value
Number of Channels per Chip 4
Standard Supported UART
Transmit FIFO 16B
Receive FIFO 16B
Maximum Data Rate 5Mbit/s
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Typical Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Dimensions 12.1 x 12.1 x 1.5mm
Length 12.1mm
Width 12.1mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tray of 119)
58,468 kr
(exkl. moms)
73,085 kr
(inkl. moms)
Enheter
Per unit
Per Tray*
119 +
58,468 kr
6 957,692 kr
Relaterte Produkter
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...
Exar offer a variety of UARTs (Universal Asynchronous ...
Description:
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.