NXP SC26C92C1A,529 Dual UART UART 230.4kbit/s, 5 V, 44-Pin, PLCC

  • RS-artikelnummer 124-2425
  • Tillv. art.nr SC26C92C1A,529
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

Universal Asynchronous Receiver/Transmitter (UART), NXP

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifikationer
Attribute Value
Number of Channels per Chip 2
Standard Supported UART
Maximum Data Rate 230.4kbit/s
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type PLCC
Pin Count 44
Typical Operating Supply Voltage 5 V
Dimensions 16.66 x 16.66 x 4.06mm
Length 16.66mm
Width 16.66mm
Height 4.06mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Denna produkt har utgått