- RS-artikelnummer:
- 188-8600
- Tillv. art.nr:
- 2337019-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-05-01
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
1,768 kr
(exkl. moms)
2,21 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 50 | 1,768 kr | 88,40 kr |
100 - 450 | 1,407 kr | 70,35 kr |
500 - 950 | 1,195 kr | 59,75 kr |
1000 - 2450 | 1,009 kr | 50,45 kr |
2500 + | 0,969 kr | 48,45 kr |
- RS-artikelnummer:
- 188-8600
- Tillv. art.nr:
- 2337019-1
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity 2337019-1
RF Interface=UMCC, RF Connector Style=Receptacle, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, EMI & RFI Protection Type=Shielding, Cable Connector Orientation=Straight, Body Material=High Temperature Thermoplastic UL94-V0, RF Connector Center Contact Plating Material=Gold over Nickel, RF Connector Center Contact Material=Copper Alloy, Termination Method to Wire & Cable=Solder, Termination Method to Printed Circuit Board=Surface Mount, RF Connector Coupling Mechanism=Snap-Off,Snap-On, Connector Mounting Type=Board Mount, RF Contact Captivation Method=Solder, Housing Color=Black, Cable Type=Coax, Operating Temperature Range=-40 – 85 °C,-40 – 85 °C, Operating Frequency=0 – 6 GHz, Packaging Method=Box
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | UMCC Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Mating Type | Cable |