Fluke II905 Ultrasonic Leak Detector, 7in Display
- RS-artikelnummer:
- 647-593
- Tillv. art.nr:
- FLUKE-II905/SB140
- Tillverkare / varumärke:
- Fluke
Antal (1 enhet)*
189 740,40 kr
(exkl. moms)
237 175,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 189 740,40 kr |
*vägledande pris
- RS-artikelnummer:
- 647-593
- Tillv. art.nr:
- FLUKE-II905/SB140
- Tillverkare / varumärke:
- Fluke
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
| Brand | Fluke | |
| Alarms | Visual | |
| Leak Detector Type | Acoustic Imager | |
| Approvals | IEC 61010-1, IEC 61326-1, RoHS | |
| Battery Type | Lithium Ion | |
| Battery Life | 6 Hours | |
| Display Size | 7in | |
| Model Number | II905 | |
| Välj alla | ||
|---|---|---|
Brand Fluke | ||
Alarms Visual | ||
Leak Detector Type Acoustic Imager | ||
Approvals IEC 61010-1, IEC 61326-1, RoHS | ||
Battery Type Lithium Ion | ||
Battery Life 6 Hours | ||
Display Size 7in | ||
Model Number II905 | ||
- COO (Country of Origin):
- RO
The Fluke Sound Beacon is specifically designed for tightness applications and works seamlessly with Fluke acoustic imagers. The selected ultrasound frequency travels long distances through air with minimal signal attenuation, allowing the sound inside a vessel to effectively escape through any openings and be visualized by the Fluke camera. The ultrasound frequency of the Sound Beacon is also easily detected by Fluke acoustic imagers, enabling precise visual pinpointing of potential leak points. Using the Fluke acoustic imager in Beacon Mode simplifies the process even further.
Accessory for non-pressurized applications
Detect leaks with Fluke acoustic imagers
Save time and labour efficiently
Operate easily with minimal training
Detect leaks with Fluke acoustic imagers
Save time and labour efficiently
Operate easily with minimal training
relaterade länkar
- Fluke II905 Ultrasonic Leak Detector, 7in Display
- Fluke -II905 Ultrasonic Leak Detector, 7in Display
- Fluke II905/FPC3 Ultrasonic Leak Detector, 7in Display
- Fluke II905/FPC Ultrasonic Leak Detector, 7in Display
- Fluke II915 Ultrasonic Leak Detector, 7in Display
- Fluke II500 Ultrasonic Leak Detector, 7in Display
- Fluke -II915 Ultrasonic Leak Detector, 7in Display
- Fluke -II500 Ultrasonic Leak Detector, 7in Display