RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

50 WAY TWIST & FLAT RIBBON CABLE,30M


180 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

179,39 kr

(exkl. moms)

224,24 kr

(inkl. moms)

Enheter

Lagt till varukorgen

RS-artikelnummer:
190-2042
Tillv. art.nr:
1700-50
Tillverkare / varumärke:
3M
EnheterPer unitPer Reel*
90 +179,39 kr16 145,10 kr
*price indicative

Twist & Flat 1.27m Pitch Ribbon Cable - Type 1700


Twisted pair flat cable


Wire gauge 28awg, 1.27mm pitch between conductors
Reduced crosstalk in balanced drive applications
Wires are colour coded for easy identification
UL recognised style 50462


Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies

Approvals

UL Recognised

Approvals

UL 20462

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.

AttributeValue
Number of Ways50
Width63.5 mm
Pitch1.27mm
Reel Length30m
Voltage Rating300 V
Capacitance52.2 pF/m
Characteristic Impedance122 Ω
Number of Pairs25
Minimum Operating Temperature-20°C
Maximum Operating Temperature+80°C
Cable ShapeRibbon
Sheath ColourMulticoloured
Size of Strands36 AWG
American Wire Gauge28
Core Strands7/36
Screened/UnscreenedUnscreened
Conductor Strand TypeStranded
Number of Strands7