NXP PESD5V0V4UW,115, Quad Uni-Directional TVS Diode, 16W, 5-Pin SOT-665

  • RS-artikelnummer 508-258
  • Tillv. art.nr PESD5V0V4UW,115
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

TVS Diodes, NXP

Note

NXP is a trademark of NXP B.V.

Transient Voltage Suppressors, NXP

Specifikationer
Attribute Value
Diode Configuration Common Anode
Direction Type Uni-Directional
Maximum Clamping Voltage 11V
Minimum Breakdown Voltage 6.4V
Mounting Type Surface Mount
Package Type SOT-665
Maximum Reverse Stand-off Voltage 5V
Pin Count 5
Peak Pulse Power Dissipation 16W
Maximum Peak Pulse Current 1.5A
ESD Protection Yes
Number of Elements per Chip 4
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 25nA
Dimensions 1.7 x 1.3 x 0.6mm
Length 1.7mm
Height 0.6mm
Capacitance 15pF
Width 1.3mm
Test Current 1mA
Surge Current Rating 1.5A
Denna produkt har utgått