Legris Female Tube Manifold Connector, 4 Tube Connections , For Tube Outside Diameter 4mm

  • RS-artikelnummer 366-9753
  • Tillv. art.nr 3321 04 00 04
  • Tillverkare / varumärke Legris
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

Tube/Coil Multitube Female Body

//media.rs-online.com/t_line/L366965-01.jpg

Multitube-Coil & Connector - Legris

Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use

Specifikationer
Attribute Value
Manufacturer Series 3321
Gender Female
Number of Tube Connections 4
For Tube Outside Diameter 4mm
40 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
446,89 kr
(exkl. moms)
558,61 kr
(inkl. moms)
Enheter
Per unit
1 - 4
446,89 kr
5 - 9
433,14 kr
10 +
418,98 kr
Related Products
Parker Legris recoil tubing has a lasting memory ...
Description:
Parker Legris recoil tubing has a lasting memory after multiple uses, offering an alternative to reels for excellent ergonomics and space saving. The pre-assembled tubes are equipped with a protection spring, preventing damage to the ends. • Excellent mechanical properties ...
The Festo black coil tubing is best suited ...
Description:
The Festo black coil tubing is best suited for industrial requirements like pressure and temperature which differs from industry to industry. Most of the damage is caused due to the wrong selection of tubing materials. It may not only lead ...
Parker Legris polyamide (PA) tubing has been specially ...
Description:
Parker Legris polyamide (PA) tubing has been specially tested for industrial and vehicle applications. Its durability is due to its stable long-term mechanical properties. • Good chemical and humidity resistance • Excellent material stability • Continuous calibration during production for ...
Polyurethanes 3 specific materials - ester, ether and ...
Description:
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing. There are 3 material grades: ...