- RS-artikelnummer:
- 145-9757
- Tillverkare / varumärke:
- RS PRO
- RS-artikelnummer:
- 145-9757
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
RS PRO Single Tube Clamp
This tube clamp from RS PRO is designed to securely hold tubes, pipes or hoses together. The clamp consists of a durable polypropylene (PP) body with a ribbed bore that reduces vibration and damps sound, keeping your equipment safe and your work environment quiet.
It has a top plate, weld plate and clamp screws made of steel for resistance to corrosion, making it suitable for use in demanding environments. The polypropylene material also gives the clamp high tensile strength, so it can withstand heavy impacts. The flexible design of the clamp means you can use it with either straight or curved pipes.
This clamp is ideal for industrial applications where you need to keep vibrations isolated and avoid passing them between machines and the environment. Thanks to its broad operating temperature range of -30°C to +90°C, the clamp is suitable for securing hydraulic pipes in a range of harsh settings.
It has a top plate, weld plate and clamp screws made of steel for resistance to corrosion, making it suitable for use in demanding environments. The polypropylene material also gives the clamp high tensile strength, so it can withstand heavy impacts. The flexible design of the clamp means you can use it with either straight or curved pipes.
This clamp is ideal for industrial applications where you need to keep vibrations isolated and avoid passing them between machines and the environment. Thanks to its broad operating temperature range of -30°C to +90°C, the clamp is suitable for securing hydraulic pipes in a range of harsh settings.
Features and Benefits
PP (polypropylene) body material
Clamp spacing of 1.2 m
Suitable for tubes with an outside diameter of 10 mm
Minimum operating temperature of -30°C
Maximum operating temperature of +90°C
Holds one tube
Clamp spacing of 1.2 m
Suitable for tubes with an outside diameter of 10 mm
Minimum operating temperature of -30°C
Maximum operating temperature of +90°C
Holds one tube
Specifikationer
Attribute | Value |
---|---|
For Tube Outside Diameter | 10mm |
Number of Tubes Held | Single |
Maximum Tube Outer Diameter | 10mm |
Clamp Spacing | 1.2m |
Body Material | PP |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |