- RS-artikelnummer:
- 811-2909
- Tillv. art.nr:
- HUR125x36-2 white
- Tillverkare / varumärke:
- Tente
Denna produkt har utgått
- RS-artikelnummer:
- 811-2909
- Tillv. art.nr:
- HUR125x36-2 white
- Tillverkare / varumärke:
- Tente
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Shock Absorbing Wheel HUR Series
Shock absorbing wheels from Tente. This wheel has a solid rubber centre which reduces noise and shocks.
Composite Polyamide & Rubber shock-absorbing construction
Roller bearing hub
44mm hub width (8mm bore size)
Wheel width 36mm
Solid tyre
Noise reducing
Roller bearing hub
44mm hub width (8mm bore size)
Wheel width 36mm
Solid tyre
Noise reducing
Specifikationer
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 36mm |
Bore Diameter | 12mm |
Tyre Type | Hard Nylon |
Load Capacity | 400kg |
Tyre Material | Polyamide |
Hub Material | Rubber |
Features | Abrasion Resistant, Corrosion Resistant, Quiet Operation |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44mm |
Bore Length | 44mm |
Colour | White |
- RS-artikelnummer:
- 811-2909
- Tillv. art.nr:
- HUR125x36-2 white
- Tillverkare / varumärke:
- Tente