- RS-artikelnummer:
- 166-9613
- Tillv. art.nr:
- SV01L103AEA11T00
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 166-9613
- Tillv. art.nr:
- SV01L103AEA11T00
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
Produktdetaljer
12mm Angle Sensing Potentiometer SMD/Lead
Dust-proof construction
High reliability wiper achieves 1M cycles
Suitable for automotive and audio equipment
4 dia D formation thru-hole rotor allows selection of any kind of gear shape
Supplied SMD or leaded
High reliability wiper achieves 1M cycles
Suitable for automotive and audio equipment
4 dia D formation thru-hole rotor allows selection of any kind of gear shape
Supplied SMD or leaded
Specifikationer
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Orientation | Top Adjust |
Series | SV01 |
Termination Style | Pin |
Tolerance | ±30% |
Temperature Coefficient | ±500ppm/°C |
Shaft Diameter | 4 mm |
Length | 11mm |
- RS-artikelnummer:
- 166-9613
- Tillv. art.nr:
- SV01L103AEA11T00
- Tillverkare / varumärke:
- Murata