- RS-artikelnummer:
- 162-2404
- Tillv. art.nr:
- TSM4YJ503KB25
- Tillverkare / varumärke:
- Vishay
Tillfälligt slut i lager – restorder för leverans 2024-08-09
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
64,20 kr
(exkl. moms)
80,25 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 - 50 | 64,20 kr | 3 210,00 kr |
100 + | 60,991 kr | 3 049,55 kr |
- RS-artikelnummer:
- 162-2404
- Tillv. art.nr:
- TSM4YJ503KB25
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
Specifikationer
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | TSM4 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |