RS PRO 20W/m Trace Heating Kit Constant Wattage, Parallel Circuit, 240 V, 100m

  • RS-artikelnummer 665-7425
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
Und.t.
COO (Country of Origin): GB
Produktdetaljer

Parallel Circuit Heating Tape for Frost Protection

A parallel circuit heating tape, with a constant wattage output for process temperature maintenance applications. This tape is flexible enough to allow it to be spiralled around a suitable pipe or vessel.

Features and Benefits
· The outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
· Flexible

Applications
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

Standards

BS En 62395-1:2006

Specifikationer
Attribute Value
Cable Type Constant Wattage, Parallel Circuit
Output per Metre 20W
Voltage Rating 240 V
Minimum Operating Temperature -60°C
Maximum Operating Temperature +200°C
Operating Temperature Range -60 → +200 °C
Length 100m
Sheath Material Silicone Rubber
Standards Met BS EN 62395-1:2006
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) 1 Reel of 100 Metre(s)
11 308,96 kr
(exkl. moms)
14 136,20 kr
(inkl. moms)
Rulle(ar)
Per Reel
Per Metre*
1 +
11 308,96 kr
113,09 kr
Related Products
The SK-uVGA-lll Starter Kit from 4D Systems features ...
Description:
The SK-uVGA-lll Starter Kit from 4D Systems features the VGA-III module and PICASO graphics controller to provide high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits ...
Our 3M™ Pro® Welders lanyard is constructed from ...
Description:
Our 3M™ Pro® Welders lanyard is constructed from reinforced webbing with Nomex®/ Kevlar® fibre and has been especially designed for high temperature applications. Fire and sparks are a major concern in jobs such as welding, cutting, electrical maintenance and other ...
The Brother PT-E550WVP is a professional, industrial grade ...
Description:
The Brother PT-E550WVP is a professional, industrial grade label printer. This kit includes a strong adhesive labelling tape of dimensions 24mmx8mm, flexible tape of 12mmx8mm, power supply, Li-ion battery, USB cable, CD ROM, hardshell case and carrying strap. • Automatic ...
Low profile cord designed to eliminate space interference ...
Description:
Low profile cord designed to eliminate space interference when accessing removable hot swap blade modules. Output Connections (1) IEC 320 C19Input Connections IEC-320 C20Maximum Input Current per phase 16A.