- RS-artikelnummer:
- 180-6085
- Tillv. art.nr:
- 9170300100
- Tillverkare / varumärke:
- brennenstuhl
- RS-artikelnummer:
- 180-6085
- Tillv. art.nr:
- 9170300100
- Tillverkare / varumärke:
- brennenstuhl
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ProfessionalLINE 6 + 1 LED Rechargeable Multi-Function Light HL 5-00 500+100lm 8h
For indoor and outdoor use.
Best lighting for extremely tough conditions.
6 super-bright SMD LEDs on the front provide up to 4 hours of light ON time.
Additional SMD LED in the lamp head.
On/off switch for front light (100 %, 50 %) and spotlight.
Rubber-clad housing.
Bendable foot with a strong magnet.
2 additional magnets on the back and a 360° swivel hook.
With integrated Li-Ion-battery 3.7 V/4.4 Ah.
Includes charging station, 100 - 240 V AC, 50/60 Hz power supply and USB charging cable.
Dust-tight and protected against water-jets.
Packaged in a window carton.
Design protected.
LEDs: 6 + 1 SMD
Luminous flux: 500 / 250 lm + Spot 100 lm
Colour temperature: 6000 K
Light duration: h front 4 h (100 %) / 8 h (50 %)/ top 13 h
Measurements: 52 x 38 x 260 mm
Best lighting for extremely tough conditions.
6 super-bright SMD LEDs on the front provide up to 4 hours of light ON time.
Additional SMD LED in the lamp head.
On/off switch for front light (100 %, 50 %) and spotlight.
Rubber-clad housing.
Bendable foot with a strong magnet.
2 additional magnets on the back and a 360° swivel hook.
With integrated Li-Ion-battery 3.7 V/4.4 Ah.
Includes charging station, 100 - 240 V AC, 50/60 Hz power supply and USB charging cable.
Dust-tight and protected against water-jets.
Packaged in a window carton.
Design protected.
LEDs: 6 + 1 SMD
Luminous flux: 500 / 250 lm + Spot 100 lm
Colour temperature: 6000 K
Light duration: h front 4 h (100 %) / 8 h (50 %)/ top 13 h
Measurements: 52 x 38 x 260 mm
Specifikationer
Attribute | Value |
---|---|
Lamp Type | LED |
Luminosity | 100 lm, 500 lm |
Length | 260 mm |
Model | HL 5-00 |
Rechargeable | Yes |