- RS-artikelnummer:
- 124-8473
- Tillv. art.nr:
- TMFT 36
- Tillverkare / varumärke:
- SKF
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 124-8473
- Tillv. art.nr:
- TMFT 36
- Tillverkare / varumärke:
- SKF
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
SKF Bearing Fitting Tool Kit TMFT series
SKF Bearing Fitting Tool Kits are designed for quick and precise mounting of bearings, while minimising the risk of bearing damage. The combination of impact ring and sleeve allows effective transmission of mounting force to the bearing ring with the interference fit. The risk of damaging the bearings raceways and rolling elements is minimised. In addition to mounting bearings, the TMFT series are also suitable for mounting other components such as bushings, seals and pulleys. The TMFT 24 contains 24 rings. The kits have 3 impact sleeves and a dead-blow hammer packed in a lightweight carrying case.
Features and Benefits
The TMFT 24 facilitates the mounting of bearings with bore diameters from 15 mm to 45 mm
Facilitates correct mounting on shaft, housing and blind applications
The diameter of the impact ring fits the inner and outer diameter of the bearing
Small diameter of the impact area on top of the sleeve allows effective transmission of mounting force
Impact rings and sleeves are made of high impact resistant material
Click connection between ring and sleeve provides stability and durability
Visual identification of the rings size
Even surface of the impact sleeve provides excellent grip
Nylon double-side head of the dead-blow hammer prevents damaging components
Rubber handgrip provides good grip of the dead-blow hammer
Sleeves: Maximum shaft length
Sleeve A: 220mm (8.7 in.)
Sleeve B: 220 MM (8.7 in.)
Sleeve C: 225 mm (8.9 in.)
Hammer
TMFT 36-H (weight 0.9 kg (2.0 lb))
Carrying case dimensions
530 x 110 x 360 mm (20.9 x 4.3 x 14.2 in.)
Weight (including carrying case)
4kg (8.9 lb)
Specifikationer
Attribute | Value |
---|---|
Set Type | Mechanical |
Set Contents | Hammer |
Number of Pieces | 28 |
Storage Type | Case |