- RS-artikelnummer:
- 235-4988
- Tillv. art.nr:
- JLS2-MBSENBS
- Tillverkare / varumärke:
- Facom
Denna produkt har utgått
- RS-artikelnummer:
- 235-4988
- Tillv. art.nr:
- JLS2-MBSENBS
- Tillverkare / varumärke:
- Facom
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
The Facom JETLINE + series base unit has quick release concealment panel to enclose and conceal the reels and is fitted with 4 pivoting jacks for a perfect finishing.
Cable management keeps everything tidy and meets the highest requirements
Centralized locking
Centralized locking
Specifikationer
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Wheeled | No |
Length | 722mm |
Width | 701mm |
Height | 810mm |
Dimensions | 722 x 810 x 701mm |