- RS-artikelnummer:
- 123-2420
- Tillv. art.nr:
- 5647CDB17
- Tillverkare / varumärke:
- APEM
Denna produkt har utgått
- RS-artikelnummer:
- 123-2420
- Tillv. art.nr:
- 5647CDB17
- Tillverkare / varumärke:
- APEM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Apem 5000 Series Short Lever Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.
Features and Benefits
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 0.4VA |
Mounting Type | Panel Mount |
Terminal Type | Solder Lug |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 7mm |
Actuator Material | Brass |
Voltage Rating | 20V ac/dc |
Panel Cut Out Size | 6.5 (Dia.)mm |
Contact Resistance | 10mΩ |
Contact Material | Gold Plated Brass |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Standards Met | CECC 96201-007, CSA, UL, UL Recognised, VDE |
Minimum Operating Temperature | -40°C |