Green Silicone Toggle Switch Boot

  • RS-artikelnummer 499-4690
  • Tillv. art.nr U1331-3
  • Tillverkare / varumärke APEM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): FR
Produktdetaljer

Waterproof boots for 5000 series lever switches

Guarantees protection from dust, sand and water.
Protection index IP65.
Excellent elasticity.
High temperature range.

Specifikationer
Attribute Value
Accessory Type Green Silicone Boot
70 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
61,726 kr
(exkl. moms)
77,158 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 120
61,726 kr
308,63 kr
125 - 495
58,022 kr
290,11 kr
500 - 1245
53,084 kr
265,42 kr
1250 - 2495
48,146 kr
240,73 kr
2500 +
43,208 kr
216,04 kr
Related Products
Marquardt 1820 series single and double pole toggle ...
Description:
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover ...
Splashproof switch covers to fit toggles with a ...
Description:
Splashproof switch covers to fit toggles with a 0.468 in dia. bushMoulded in black flexible PVC threaded insertHalf cover leaves end of toggle exposed whilst maintaining seal on shaftThis is especially useful where high wear on the switch is envisaged. ...
From Knitter Switch, the ET102 is a waterproof ...
Description:
From Knitter Switch, the ET102 is a waterproof toggle switch boot complete with mounting nut. With a height of 14.2 mm, this toggle switch boot is suitable for use with the MTA series. Miniature panel mount toggle switchesCopper alloy, silver ...
MTA Series panel mounting toggle switches with high ...
Description:
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals. Gold flash ...