Festo Fördelningsblock, Serie VAVC
- RS-artikelnummer:
- 350-764
- Tillv. art.nr:
- VAVC-F9-B-V60-11/2"
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
916,61 kr
(exkl. moms)
1 145,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 05 oktober 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 916,61 kr |
*vägledande pris
- RS-artikelnummer:
- 350-764
- Tillv. art.nr:
- VAVC-F9-B-V60-11/2"
- Tillverkare / varumärke:
- Festo
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
| Varumärke | Festo | |
| Undertyp | V-portkula | |
| Serie | VAVC | |
| Standarder/godkännanden | VDMA24364 zone III, RoHS | |
| Modellnummer | 8083141 | |
| Produkttyp | Fördelningsblock | |
| Välj alla | ||
|---|---|---|
Varumärke Festo | ||
Undertyp V-portkula | ||
Serie VAVC | ||
Standarder/godkännanden VDMA24364 zone III, RoHS | ||
Modellnummer 8083141 | ||
Produkttyp Fördelningsblock | ||
- COO (ursprungsland):
- CN
The Festo V-port ball valve is engineered for precision control in varying flow conditions. Designed to excel in its operational environment, it showcases advanced engineering that ensures reliability and efficiency. This valve, with its rugged stainless steel construction, stands out for its ability to withstand high corrosion stress, making it particularly suitable for demanding industrial applications. Complementing its robust design, the valve is also RoHS-compliant, aligning with environmental regulations. As a part of the extensive product range that prioritizes quality and functionality, this valve is an ideal choice for technicians seeking durable solutions.
Nominal size DN 40 optimizes flow efficiency
Corrosion resistance class CRC 4 ensures longevity in harsh environments
LABS (PWIS) conformity certified for effective use in sensitive areas
Lightweight at 248.5 g promoting easier installation and handling
Manufactured from stainless steel casting for superior durability