TE Connectivity, PowerTube 1000 Glass Filled Polyamide null Female 1 Way Housing for use with Automotive Connectors
- RS-artikelnummer:
- 267-3993
- Tillv. art.nr:
- 2394085-3
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 låda med 180 enheter)*
28 720,98 kr
(exkl. moms)
35 901,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 540 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per låda* |
|---|---|---|
| 180 - 180 | 159,561 kr | 28 720,98 kr |
| 360 - 360 | 153,179 kr | 27 572,22 kr |
| 540 - 540 | 147,287 kr | 26 511,66 kr |
| 720 - 720 | 141,832 kr | 25 529,76 kr |
| 900 + | 136,766 kr | 24 617,88 kr |
*vägledande pris
- RS-artikelnummer:
- 267-3993
- Tillv. art.nr:
- 2394085-3
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
- COO (ursprungsland):
- CN
The TE Connectivity connector housing provides mechanical support for the contact members and electrically insulates contact members. This product is provides housing for female terminals. This housing supports wire to bus bar connector system.
Hybrid connector
Sealable
Clean body
IPX9K degree of protection
Relaterade länkar
- TE Connectivity, PowerTube 1000 Glass Filled Polyamide null Female 1 Way Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1400 Glass Filled Polyamide null Female 1 Way Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Polyamide null Female 1 Way Housing for use with Automotive Connectors
- TE Connectivity, MCP Glass Filled Polyamide null Male 58 Way Secondary Lock for use with Automotive Connectors
- TE Connectivity, Micro Quadlock Glass Filled Polyamide null Male 94 Way TPA Lock for use with Automotive Connectors
- TE Connectivity, Micro Quadlock Glass Filled Polyamide null Male 94 Way TPA Lock for use with Automotive Connector
- Deutsch, DT Polyamide Glass Filled Female 3 Way Housing for use with Male Terminals
- Deutsch, DT Glass Filled Polyamide Female 3 Way Housing for use with Male Terminals