Ohmite 15Ω Wirewound Resistor 3W ±1% WHD15RFET
- RS-artikelnummer:
- 893-1340
- Tillv. art.nr:
- WHD15RFET
- Tillverkare / varumärke:
- Ohmite
Se alla Through Hole Resistors
Denna produkt har utgått
- RS-artikelnummer:
- 893-1340
- Tillv. art.nr:
- WHD15RFET
- Tillverkare / varumärke:
- Ohmite
Ej tillämpbart
- COO (Country of Origin):
- TW
Lagstiftning och ursprungsland
Ej tillämpbart
- COO (Country of Origin):
- TW
Produktdetaljer
WH Series Miniature Wirewound Resistors
Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.
Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
Specifikationer
Attribute | Value |
Resistance | 15Ω |
Power Rating | 3W |
Tolerance | ±1% |
Series | WH |
Temperature Coefficient | ±20ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Denna produkt har utgått