- RS-artikelnummer:
- 893-1312
- Tillv. art.nr:
- WHC5R0FE
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 893-1312
- Tillv. art.nr:
- WHC5R0FE
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
WH Series Miniature Wirewound Resistors
Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.
Wirewound
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Wide resistance range
Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
Encapsulated by epoxy moulding compound
Advanced IC encapsulation mould/die technologies
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 5Ω |
Power Rating | 2W |
Tolerance | ±1% |
Series | WH |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |