Senaste sökningar

    Ohmite 4Ω Wire Wound Resistor 5W ±5% 95J4R0E

    RS-artikelnummer:
    893-0820
    Tillv. art.nr:
    95J4R0E
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Denna produkt har utgått
    RS-artikelnummer:
    893-0820
    Tillv. art.nr:
    95J4R0E
    Tillverkare / varumärke:
    Ohmite
    COO (Country of Origin):
    MX

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    MX

    Produktdetaljer

    90 Series Wirewound Axial Resistors


    Ohmite 90 series wirewound axial terminal resistors are manufactured by a unique process that moulds the vitreous enamel over the resistive element, helping to ensure consistent dimensions. This uniformity permits 90 Series resistors to be mounted in clips, creating a heat-sinking benefit. The durable vitreous enamel coating, which is totally lead free, permits the 90 Series resistors to maintain a hard coating while operating at high temperatures. Mechanical integrity is enhanced by the all-welded construction.


    Moulded Construction provides consistent shape and size
    Meets MIL-R-26 requirements for insulated resistors
    All-welded construction
    Flame resistant lead free vitreous enamel coating
    Higher ratings in smaller sizes
    Heat sink mounting clips available
    RoHS compliant



    Ohmite Resistors


    Specifikationer

    AttributeValue
    Resistance
    Power Rating5W
    Tolerance±5%
    TechnologyWire Wound
    Series95
    Temperature Coefficient±100ppm/°C
    Maximum Operating Temperature+350°C
    Minimum Operating Temperature+25°C
    Denna produkt har utgått