- RS-artikelnummer:
- 892-7326
- Tillv. art.nr:
- SM108031003FE
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 892-7326
- Tillv. art.nr:
- SM108031003FE
- Tillverkare / varumärke:
- Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Specifikationer
Attribute | Value |
---|---|
Resistance | 100kΩ |
Power Rating | 2.5W |
Tolerance | ±1% |
Technology | Thick Film |
Series | Slim Mox |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | ±25 ppm/°C, ±50 ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 48.26mm |
- RS-artikelnummer:
- 892-7326
- Tillv. art.nr:
- SM108031003FE
- Tillverkare / varumärke:
- Ohmite