Senaste sökningar

    Ohmite 62Ω Carbon Film Resistor 0.25W ±5% OK6205E

    RS-artikelnummer:
    892-6212
    Tillv. art.nr:
    OK6205E
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Denna produkt har utgått
    RS-artikelnummer:
    892-6212
    Tillv. art.nr:
    OK6205E
    Tillverkare / varumärke:
    Ohmite
    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    Ohmite OK Series Little Rebel® Resistors


    Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

    High stability
    Low noise level
    Long life
    Ideal for applications requiring a steady low power drop


    Carbon Film Axial Resistors

    Specifikationer

    AttributeValue
    Resistance62Ω
    Power Rating0.25W
    Tolerance±5%
    TechnologyCarbon Film
    SeriesOK
    Temperature Coefficient-450ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature+70°C
    Denna produkt har utgått