- RS-artikelnummer:
- 892-5985
- Tillv. art.nr:
- OL7535E
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 739-8900
Pris (ex. moms) Var (i ett paket med 5000)
0,081 kr
(exkl. moms)
0,101 kr
(inkl. moms)
- RS-artikelnummer:
- 892-5985
- Tillv. art.nr:
- OL7535E
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Ohmite OL Series Little Rebel® Resistors
Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.
High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Low noise level
Long life
Ideal for applications requiring a steady low power drop
Carbon Film Axial Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 75kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | OL |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -450ppm/°C |
Minimum Operating Temperature | +70°C |