Senaste sökningar

    Ohmite 2.2MΩ Carbon Film Resistor 0.5W ±5% OL2255E

    RS-artikelnummer:
    892-5935
    Tillv. art.nr:
    OL2255E
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Denna produkt har utgått
    RS-artikelnummer:
    892-5935
    Tillv. art.nr:
    OL2255E
    Tillverkare / varumärke:
    Ohmite
    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    Ohmite OL Series Little Rebel® Resistors


    Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.


    High stability
    Low noise level
    Long life
    Ideal for applications requiring a steady low power drop



    Carbon Film Axial Resistors


    Specifikationer

    AttributeValue
    Resistance2.2MΩ
    Power Rating0.5W
    Tolerance±5%
    TechnologyCarbon Film
    SeriesOL
    Maximum Operating Temperature+155°C
    Temperature Coefficient-800 → +1500ppm/°C
    Minimum Operating Temperature+70°C
    Denna produkt har utgått