Senaste sökningar

    Ohmite 249Ω Metal Film Resistor 0.5W ±1% ML2490FE

    RS-artikelnummer:
    892-5326
    Tillv. art.nr:
    ML2490FE
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Denna produkt har utgått
    RS-artikelnummer:
    892-5326
    Tillv. art.nr:
    ML2490FE
    Tillverkare / varumärke:
    Ohmite
    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    CN

    Produktdetaljer

    Ohmite Metal Devil® Metal Film Resistors


    Ohmite Metal Devil® series metal film resistors are a compact axial epoxy coated resistor that offer high stability and reliability.


    Small in size
    Low in noise
    High Stability & Reliability
    EIA Standard Colour Coded



    Specifikationer

    AttributeValue
    Resistance249Ω
    Power Rating0.5W
    Tolerance±1%
    TechnologyMetal Film
    SeriesML
    Maximum Operating Temperature+155°C
    Temperature Coefficient±50ppm/°C
    Minimum Operating Temperature+70°C
    Denna produkt har utgått