Senaste sökningar

    Ohmite 22kΩ Silicone Ceramic Resistor 2W ±10% OY223KE

    RS-artikelnummer:
    892-0839
    Tillv. art.nr:
    OY223KE
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Denna produkt har utgått
    RS-artikelnummer:
    892-0839
    Tillv. art.nr:
    OY223KE
    Tillverkare / varumärke:
    Ohmite
    COO (Country of Origin):
    JP

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    JP

    Produktdetaljer

    OY Series Ceramic Axial Resistors


    Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.

    Replaces carbon composition resistors
    Meets high energy density demands
    High peak power
    10% Tolerance


    Ohmite Resistors

    Specifikationer

    AttributeValue
    Resistance22kΩ
    Power Rating2W
    Tolerance±10%
    TechnologySilicone Ceramic
    SeriesOY
    Temperature Coefficient-1300 → ±300ppm/°C
    Maximum Operating Temperature+220°C
    Minimum Operating Temperature-40°C
    Denna produkt har utgått