Senaste sökningar

    Ohmite 25kΩ Wirewound Resistor 5W ±1% WHE25KFET

    RS-artikelnummer:
    891-8299
    Tillv. art.nr:
    WHE25KFET
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Tillfälligt slut i lager restorder för leverans 2023-03-24
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Pack of 1000)

    10,345 kr

    (exkl. moms)

    12,931 kr

    (inkl. moms)

    EnheterPer unitPer Pack*
    1000 +10,345 kr10 345,00 kr
    RS-artikelnummer:
    891-8299
    Tillv. art.nr:
    WHE25KFET
    Tillverkare / varumärke:
    Ohmite

    Ej tillämpbart

    COO (Country of Origin):
    TW

    Lagstiftning och ursprungsland

    Ej tillämpbart

    COO (Country of Origin):
    TW

    Produktdetaljer

    WH Series Miniature Wirewound Resistors


    Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.


    Wirewound
    Wide resistance range
    Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
    Encapsulated by epoxy moulding compound
    Advanced IC encapsulation mould/die technologies



    Ohmite Resistors


    Specifikationer

    AttributeValue
    Resistance25kΩ
    Power Rating5W
    Tolerance±1%
    SeriesWH
    Maximum Operating Temperature+150°C
    Temperature Coefficient±20ppm/°C
    Minimum Operating Temperature-55°C
    Tillfälligt slut i lager restorder för leverans 2023-03-24
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Pack of 1000)

    10,345 kr

    (exkl. moms)

    12,931 kr

    (inkl. moms)

    EnheterPer unitPer Pack*
    1000 +10,345 kr10 345,00 kr