- RS-artikelnummer:
- 891-5994
- Tillv. art.nr:
- 41F270E
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 891-5994
- Tillv. art.nr:
- 41F270E
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 270Ω |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 41 |
Temperature Coefficient | ±20ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | +25°C |