TE Connectivity 422kΩ Metal Film Resistor 0.25W ±0.1% YR1B422KCC
- RS-artikelnummer:
- 754-5749
- Tillv. art.nr:
- YR1B422KCC
- Tillverkare / varumärke:
- TE Connectivity
Pris (ex. moms) Each (In a Pack of 5)
6,804 kr
(exkl. moms)
8,505 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 6,804 kr | 34,02 kr |
125 - 245 | 6,314 kr | 31,57 kr |
250 - 495 | 5,908 kr | 29,54 kr |
500 - 1245 | 5,63 kr | 28,15 kr |
1250 + | 5,098 kr | 25,49 kr |
- RS-artikelnummer:
- 754-5749
- Tillv. art.nr:
- YR1B422KCC
- Tillverkare / varumärke:
- TE Connectivity
- COO (Country of Origin):
- IN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
0.1% Tolerance
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Specifikationer
Attribute | Value |
Resistance | 422kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |
Pris (ex. moms) Each (In a Pack of 5)
6,804 kr
(exkl. moms)
8,505 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 6,804 kr | 34,02 kr |
125 - 245 | 6,314 kr | 31,57 kr |
250 - 495 | 5,908 kr | 29,54 kr |
500 - 1245 | 5,63 kr | 28,15 kr |
1250 + | 5,098 kr | 25,49 kr |