Senaste sökningar

    TT Electronics/BI 47kΩ Thick Film Resistor 10W ±5% BPC10 473J

    RS-artikelnummer:
    144-6242
    Tillv. art.nr:
    BPC10 473J
    Tillverkare / varumärke:
    TT Electronics/BI
    TT Electronics/BI
    Se alla Through Hole Resistors
    310 I lager för leverans inom 1 arbetsdagar
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Pack of 5)

    39,392 kr

    (exkl. moms)

    49,24 kr

    (inkl. moms)

    EnheterPer unitPer Pack*
    5 +39,392 kr196,96 kr
    RS-artikelnummer:
    144-6242
    Tillv. art.nr:
    BPC10 473J
    Tillverkare / varumärke:
    TT Electronics/BI
    COO (Country of Origin):
    GB

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    GB

    Produktdetaljer

    Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.


    Non-Inductive planar package
    High power density.
    Thin package for high density PCB installation.
    Power dissipated above the board



    Specifikationer

    AttributeValue
    Resistance47kΩ
    Power Rating10W
    Tolerance±5%
    TechnologyThick Film
    SeriesBPC10
    Temperature Coefficient±100ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    Lead Pitch20.32mm
    310 I lager för leverans inom 1 arbetsdagar
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Pack of 5)

    39,392 kr

    (exkl. moms)

    49,24 kr

    (inkl. moms)

    EnheterPer unitPer Pack*
    5 +39,392 kr196,96 kr