- RS-artikelnummer:
- 785-2710
- Tillv. art.nr:
- FL62MAX+/323/1AC
- Tillverkare / varumärke:
- Fluke
8 I lager för leverans inom 3-5 arbetsdagar
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
5 862,04 kr
(exkl. moms)
7 327,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 862,04 kr |
- RS-artikelnummer:
- 785-2710
- Tillv. art.nr:
- FL62MAX+/323/1AC
- Tillverkare / varumärke:
- Fluke
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Fluke 62 MAX+ / 323 / 1AC Kit
This IR Thermometer, Clamp Meter and Voltage Detector Kit is designed to help electricians and HVAC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer; then use the clamp meter and voltage detector to find out more about the problem
Fluke 62 MAX+
Dust and water-resistant: IP54 rated
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fiT
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fiT
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas
Fluke 323 True-rms Clamp Meter
400 A AC current measurement
600 V AC and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
600 V AC and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
Fluke 1AC II VoltAlert™ Voltage Detector
Voltbeat™ technology and continuous self-test, so always know its working
Upon detection, tip glows and beeper sounds
Voltage detection of 90 to 1000V AC
CAT IV 1000 V for added protection
Upon detection, tip glows and beeper sounds
Voltage detection of 90 to 1000V AC
CAT IV 1000 V for added protection
Supplied with
Fluke 62 MAX+ IR Thermometer, Fluke 323 True-rms Clamp Meter, Fluke 1AC II VoltAlert Voltage Detector, C115 Soft Case
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifikationer
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +650°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Absolute Minimum Temperature Measurement | -30°C |
Best Accuracy | ±3 °C |
Distance to Spot Ratio | 12:1 |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | 62MAX+ |
- RS-artikelnummer:
- 785-2710
- Tillv. art.nr:
- FL62MAX+/323/1AC
- Tillverkare / varumärke:
- Fluke