- RS-artikelnummer:
- 827-6012
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
1 234,58 kr
(exkl. moms)
1 543,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 234,58 kr |
5 - 9 | 1 111,29 kr |
10 + | 1 049,36 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 827-6012
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
PTFE Insulated Twin Twisted Pair Thermpocouple Cables
PTFE twin twisted pair for extending or making simple thermocouples
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
The RS PRO PTFE Insulated Flat Pair Thermocouple Cable are comes with good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids. Suitable for steam & pressure applications, autoclaves, sterilisers etc. and available in 25 m long reel.
Thermocouple Type K
Length 25m
Maximum Operating Temperature +260°C
Core Strands 1/0.508mm
Insulation Material PTFE
Length 25m
Maximum Operating Temperature +260°C
Core Strands 1/0.508mm
Insulation Material PTFE
Specifikationer
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PTFE |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Core Strands | 1/0.508mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |