- RS-artikelnummer:
- 768-6642
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-07-29
Lagt till varukorgen
Pris (ex. moms) Varje
413,64 kr
(exkl. moms)
517,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 413,64 kr |
5 - 9 | 392,86 kr |
10 + | 372,18 kr |
- RS-artikelnummer:
- 768-6642
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
Produktdetaljer
Thermocouple Extensions Leads
A range of thermocouple extension leads in types K, J, T and N available with either a miniature or standard IEC connector. The thermocouple extension leads are available in 2 m, 5 m and 10 m lengths.
Cable Construction:
PVC insulated cable
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
IEC colour coded
Laid flat, side by side & PVC sheathed
Insulation rating -10 → 105 °C
Miniature connector (flat plug pins) or standard connector (solid, round plug pins) versions available
Contacts are polarised to prevent incorrect connection
Contacts are polarised to prevent incorrect connection
Specifikationer
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 5m |
Thermocouple Type | T |
Maximum Operating Temperature | +220°C |
Core Strands | 7/0.2mm |
Cable Shape | Multicore |
Number of Strands | 2 |
Standards Met | IEC, RoHS Compliant |