- RS-artikelnummer:
- 410-6613
- Tillv. art.nr:
- R17-1104.1
- Tillverkare / varumärke:
- Reckmann
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 326,04 kr
(exkl. moms)
1 657,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 326,04 kr |
- RS-artikelnummer:
- 410-6613
- Tillv. art.nr:
- R17-1104.1
- Tillverkare / varumärke:
- Reckmann
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Type K + L — Compensation Lead for Thermocouples
PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)
Specifikationer
Attribute | Value |
---|---|
Length | 50m |
Insulation Material | Silicone |
Thermocouple Type | L |
Maximum Operating Temperature | +180°C |
Screened/Unscreened | Unscreened |
Cable Shape | Twisted |
Number of Strands | 2 |