- RS-artikelnummer:
- 752-4815
- Tillv. art.nr:
- GP1000SF-0.100-02-00-100x100
- Tillverkare / varumärke:
- Bergquist
Denna produkt har utgått
- RS-artikelnummer:
- 752-4815
- Tillv. art.nr:
- GP1000SF-0.100-02-00-100x100
- Tillverkare / varumärke:
- Bergquist
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Gap Pad® 1000SF
Gap Pad® 1000SF is a thermally conductive, electrically insulating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with high standoff and flatness tolerances. Gap Pad® 1000SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides of the material. The topside has reduced tack for ease of handling. Typical applications include digital disk drives/CD-ROM, automotive modules and fibre optics modules.
Thermal conductivity: 0.9 W/m-K
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
Specifikationer
Attribute | Value |
---|---|
Dimensions | 100 x 100mm |
Thickness | 0.1in |
Length | 100mm |
Width | 100mm |
Thermal Conductivity | 0.9W/m·K |
Material | Polymer |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +125°C |
Hardness | Shore OO 40 |
Operating Temperature Range | -60 → +125 °C |