- RS-artikelnummer:
- 329-3328
- Tillv. art.nr:
- HF105-0.0055-AC-1212
- Tillverkare / varumärke:
- Bergquist
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
766,49 kr
(exkl. moms)
958,11 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 766,49 kr |
5 - 14 | 739,66 kr |
15 - 24 | 714,37 kr |
25 - 49 | 691,37 kr |
50 + | 669,15 kr |
- RS-artikelnummer:
- 329-3328
- Tillv. art.nr:
- HF105-0.0055-AC-1212
- Tillverkare / varumärke:
- Bergquist
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
HI-FLOW phase change product
The HI-FLOW flexible replaces thermal grease. Flexible substrate on aluminium with thermal conduction properties equivalent to those of thermal grease without its drawbacks during production.
HI-FLOW 625 provides excellent thermal contact between 2 surfaces and insulation up to 4,000 V.
Products available in dry version (DRY terminals or terminals with one face coated with thermal acrylic adhesive for easy positioning (AC terminals)
HI-FLOW 625 provides excellent thermal contact between 2 surfaces and insulation up to 4,000 V.
Products available in dry version (DRY terminals or terminals with one face coated with thermal acrylic adhesive for easy positioning (AC terminals)
Specifikationer
Attribute | Value |
---|---|
Dimensions | 300 x 300mm |
Thickness | 0.139mm |
Length | 300mm |
Width | 300mm |
Thermal Conductivity | 0.9W/m·K |
Material | Hi-Flow 105 |
Self-Adhesive | Yes |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |
Material Trade Name | Hi-Flow 105 |
Operating Temperature Range | -30 → +130 °C |
- RS-artikelnummer:
- 329-3328
- Tillv. art.nr:
- HF105-0.0055-AC-1212
- Tillverkare / varumärke:
- Bergquist