- RS-artikelnummer:
- 899-3133
- Tillv. art.nr:
- 2C40UM
- Tillverkare / varumärke:
- Altech
Denna produkt har utgått
- RS-artikelnummer:
- 899-3133
- Tillv. art.nr:
- 2C40UM
- Tillverkare / varumärke:
- Altech
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Altech V-EA Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech V-EA series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifikationer
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 2 |
Series | V-EA |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type C |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Overall Length | 93.3mm |
Overall Dimensions | 93.3 x 35 x 74.7mm |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Break Time | Time Delay |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated DC Voltage | 60V |
Special Features | IP20 Terminal Protection |
Overall Depth | 74.7mm |
Circuit Breaker Type | MCCB |