- RS-artikelnummer:
- 881-0445
- Tillv. art.nr:
- 1658493
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
Alternativ
Phoenix Contact VS-08 Series Male RJ45 Connector, Cable Mount, Cat5
486,94 kr
Varje
RS-artikelnummer: 921-0199
- RS-artikelnummer:
- 881-0445
- Tillv. art.nr:
- 1658493
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
IP67 and IP20 RJ45 Quickon Plugs
From Phoenix Contact, a series of RJ45 connectors from the Quickon range. The professional grade connectors benefit from IDC fast connect termination making them ideal for quick installation applications. The RJ45 connectors are housed in tough polyamide material and are IP20 and IP67 rated. The connectors have straight able exits and have a cable acceptance range of 4.5 mm to 8.5 mm.
Part number 921-0108 IP20 with 4.5 mm to 8.0 mm cable range
Part number 921-0199 IP67 with 5.0 mm to 8.5 mm cable range
Part number 921-0108 IP20 with 4.5 mm to 8.0 mm cable range
Part number 921-0199 IP67 with 5.0 mm to 8.5 mm cable range