- RS-artikelnummer:
- 180-1269
- Tillv. art.nr:
- 110011
- Tillverkare / varumärke:
- Mueller Electric
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
213,22 kr
(exkl. moms)
266,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 213,22 kr |
10 - 49 | 199,11 kr |
50 - 99 | 191,01 kr |
100 - 199 | 183,35 kr |
200 + | 176,13 kr |
- RS-artikelnummer:
- 180-1269
- Tillv. art.nr:
- 110011
- Tillverkare / varumärke:
- Mueller Electric
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Mueller Test Lead & Connector Kit
The Muller shielded plug kit consists of two different lead probes. The needles of the probe are made of stainless steel and the plug is made of nickel-plated brass with PVC insulation on it. The current rating of these probes is 10A
Features and Benefits
BU-2641-D-48-0 is a black coloured test prod to unshrouded banana plug
BU-2641-D-48-2 is a red coloured test prod to unshrouded banana plug
BU-2641-D-48-2 is a red coloured test prod to unshrouded banana plug
Applications
Used by service technicians
Educational institutes
Educational institutes
Specifikationer
Attribute | Value |
---|---|
Kit Contents | BU-2641-D-48-0 Test Lead, BU-2641-D-48-2 Test Lead |