XW5S, Bridge for use with XW5G-P2.5-3 Grounding Terminal Block, XW5T-P2.5-3 Feed Through Terminal Block

  • RS-artikelnummer 123-7838
  • Tillv. art.nr XW5S-P2.5-3BL
  • Tillverkare / varumärke Omron
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Cross Bars

Short cross bars are used for permanent cross-connection between multiple terminal blocks. The cross bars are for use with XW5T & XW5G DIN Rail terminal blocks.

DIN Rail Terminal Blocks

Specifikationer
Attribute Value
Accessory Type Short Bar
For Use With XW5G-P2.5-3 Grounding Terminal Block, XW5T-P2.5-3 Feed Through Terminal Block
Series XW5S
Tillfälligt slut i lager – restorder för leverans 2020-07-28
Pris (ex. moms) Each (In a Pack of 10)
9,046 kr
(exkl. moms)
11,308 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
9,046 kr
90,46 kr
Related Products
End plates and separation plates for use with ...
Description:
End plates and separation plates for use with XW5G & XW5T series DIN Rail terminal blocks.
Short cross bars are used for permanent cross-connection ...
Description:
Short cross bars are used for permanent cross-connection between multiple terminal blocks. The cross bars are for use with XW5T & XW5G DIN Rail terminal blocks.
Marker labels for use with DIN Rail screw ...
Description:
Marker labels for use with DIN Rail screw terminals. • Variety of markings ranges between 1-100• For use with XW5T & XW5G series screw terminals.
A range of Busbar Accessories for supporting on ...
Description:
A range of Busbar Accessories for supporting on DIN Rails and Cable attachment.290-1208 SK8 12 mm wide terminal block290-1214 SK14 17 mm wide terminal block290-1220 SK20 24 mm wide terminal block290-1236 AB-SK Shield support for busbar.