Jumo 909712 Temperature Transmitter
- RS-artikelnummer:
- 279-834
- Tillv. art.nr:
- 909712/50-848-24-125-000-26/000
- Tillverkare / varumärke:
- Jumo
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 279-834
- Tillv. art.nr:
- 909712/50-848-24-125-000-26/000
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Diameter | 24 mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | 909712 | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Diameter 24 mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series 909712 | ||
- COO (Country of Origin):
- DE
The Jumo Weld-in protection sleeve is used for the installation of thermocouples and resistance thermometers when, for example, sensor replacement without system drainage and/or pressure resistance is required. The protection sleeve with internal thread M18 x 1.5 (DIN 43763, Form D2) is designed for temperatures from 0 to 400 °C. The protection tube outer diameter is 24 mm and is stepped down to 12.5 mm.
The inner diameter and installation length are 7 x 125 mm
The total length of the protection sleeve is 200 mm
The specified dimensions refer to the thermometer
The material used for the protection sleeve is stainless steel 1.4571
The total length of the protection sleeve is 200 mm
The specified dimensions refer to the thermometer
The material used for the protection sleeve is stainless steel 1.4571
relaterade länkar
- Jumo 909712 Temperature Transmitter
- Jumo 909710 Temperature Transmitter
- Jumo Temperature Transmitter PT100 Input, 24 V dc
- Jumo 202731 Temperature Transmitter Analog Input, 24 V dc
- Jumo 707075 Temperature Transmitter Analog Input, 24 V dc
- Jumo 202565 Temperature Transmitter Pt100 Input, 110 → 240 v ac
- Jumo 707015 Temperature Transmitter Analog Input, 35 V
- Jumo 707011 Temperature Transmitter Analog Input, 35 V