Temperature Sensor 0 → +400°C, Omron ES1C-A40

  • RS-artikelnummer 178-8276
  • Tillv. art.nr ES1C-A40
  • Tillverkare / varumärke Omron
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Omron Temperature Sensor

The Omron ES1C series is an infrared thermosensor which provides an fast, accurate and very stable way to measure the temperature of objects. It operates on 12VDC to 24VDC supply voltage and outputs rated current of 4mA to 20mA. The body of this sensor is made from SUS stainless steel with flexible replacement. It has a slim cylindrical shape and log focus with silicon lens.

Features and Benefits

• High resistance to noise, dust and water
• Measurement temperature ranges between 0°C and 400°C
• Measurement with high speed response of 100ms
• Operating temperature ranges between 0°C and 70°C

Applications

• Automotive industry
• Factory
• Instrumentation
• Medical use

Certifications

• CNHTS: 9025199090• ECCN: EAR99• IP67 rating• USHTS: 9032896040

Specifikationer
Attribute Value
Maximum Temperature Sensed +400°C
Minimum Temperature Sensed 0°C
Range of Temperatures Sensed 0 → +400°C
Series ES1C
Denna produkt har utgått