Temperature Sensor -200 → +850°C, RS PRO, PT100

  • RS-artikelnummer 175-4828
  • Tillverkare / varumärke RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a “plug and play” solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.

Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
6mm stainless steel sheath
TYPICAL APPLICATIONS INCLUDE:-
Simple cable replacement installation
Environmental monitoring
Facilities management
Asset monitoring

The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a “plug and play” solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.

K or J Type Thermocouples
PT100 RTD Sensors
6mm (1/4") stainless steel sheath
Up to 750m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
User-selectable transmission update rates
User-selectable 1-5V or 4-20mA receiver outputs
Simple DIL switch pairing with the single or five channel receiver

Specifikationer
Attribute Value
Sensing Element Type PT100
Maximum Temperature Sensed +850°C
Minimum Temperature Sensed -200°C
Range of Temperatures Sensed -200 → +850°C
Series IWTTU
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
3 481,19 kr
(exkl. moms)
4 351,49 kr
(inkl. moms)
Enheter
Per unit
1 +
3 481,19 kr
Related Products
Thermistor and Pt100 type sensors in a variety ...
Description:
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.Sensor Types:Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions. These are degradable components and should be replaced on a 2-3 year ...
Thermistor and Pt100 type sensors in a variety ...
Description:
Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.Sensor Types:Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions. These are degradable components and should be replaced on a 2-3 year ...
The Omron ES1C series is an infrared thermosensor ...
Description:
The Omron ES1C series is an infrared thermosensor which provides an fast, accurate and very stable way to measure the temperature of objects. It operates on 12VDC to 24VDC supply voltage and outputs rated current of 4mA to 20mA. The ...
The Omron E52 series temperature sensor is optimized ...
Description:
The Omron E52 series temperature sensor is optimized to operate smoothly with E5 temperature controllers. It uses J type thermocouple for accurate temperature sensing. This temperature sensors and thermocouples provide accurate temperature sensing for standard and challenging environments and include ...