Analog Devices ADT7302ARTZ-500RL7, Temperature Monitor -40 → +125 °C ±2°C SPI, 6-Pin SOT-23

  • RS-artikelnummer 802-4001
  • Tillv. art.nr ADT7302ARTZ-500RL7
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

AD Series Temperature Monitors

The AD series of temperature monitors feature an on-chip band gap temperature sensor and ADC that measure and monitor ambient temperature. The temperature reading is converted into digital form.

A key feature of the ADT temperature monitors are their flexibility to communicate with a wide range of microcontrollers due to compatibility with SPI, QSPI™, MICROWIRE™ and DSP.

Applications include PCs, hard disk drives, electronic test equipment, office equipment, domestic appliances and process control.


Features;
ADC
Band gap temperature sensor
SPI, QSPI™, MICROWIRE™ and DSP compatible

Temperature & Humidity Sensors, Analog Devices

Specifikationer
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type SPI
Accuracy ±2°C
Mounting Type Surface Mount
Pin Count 6
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.25 V
Package Type SOT-23
Length 3.2mm
Height 0.95mm
Width 3.2mm
Resolution 13 bit
Dimensions 3.2 x 3.2 x 0.95mm
190 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (On a Tape of 5)
17,826 kr
(exkl. moms)
22,282 kr
(inkl. moms)
Enheter
Per unit
Per Tape*
5 - 20
17,826 kr
89,13 kr
25 - 45
14,29 kr
71,45 kr
50 - 120
13,566 kr
67,83 kr
125 - 245
13,07 kr
65,35 kr
250 +
11,746 kr
58,73 kr
Förpackningsalternativ:
Relaterte Produkter
The TMP35/36/37 series of temperature sensors generate a ...
Description:
The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.Applications include thermal protection & management, environmental control, industrial process control, ...
The STLM20 analogue temperature sensors have been designed ...
Description:
The STLM20 analogue temperature sensors have been designed for low power applications such as portable devices (smartphones, GPS, PDA devices and medical instruments) and monitors for RF power transistors and voltage-controlled crystal oscillators. Features;Low power2.4 V to 5.5 V operating ...
The STLM20 analogue temperature sensors have been designed ...
Description:
The STLM20 analogue temperature sensors have been designed for low power applications such as portable devices (smartphones, GPS, PDA devices and medical instruments) and monitors for RF power transistors and voltage-controlled crystal oscillators. Features;Low power2.4 V to 5.5 V operating ...
The TMP35/36/37 series of temperature sensors generate a ...
Description:
The TMP35/36/37 series of temperature sensors generate a voltage output that is linearly proportional to that of the centigrade temperature and can easily interface with temperature control circuits and ADCs.Applications include thermal protection & management, environmental control, industrial process control, ...