NXP LM75AD,112, Temperature Sensor -55 → +125 °C ±3°C Serial-I2C, 8-Pin SOIC

  • RS-artikelnummer 124-2317
  • Tillv. art.nr LM75AD,112
  • Tillverkare / varumärke NXP
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TH
Produktdetaljer

LM75 Temperature Sensors, NXP Semiconductors

The LM75 series is a range of configurable digital temperature sensors. Analogue to digital conversion is achieved using delta-sigma modulation and a silicon bandgap sensor temperature sensor. Each device within the range also contains an over temperature detection output.

Note

NXP is a trademark of NXP B.V.

Temperature & Humidity Sensors, NXP Semiconductors

Specifikationer
Attribute Value
Sensor Function Temperature
Output Type Digital
Interface Type Serial-I2C
Accuracy ±3°C
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Temperature -55 °C
Operating Temperature Range -55 → +125 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOIC
Length 5mm
Height 1.45mm
Width 4mm
Resolution 11 bit
Dimensions 5 x 4 x 1.45mm
Denna produkt har utgått