Maxim Integrated Temperature Sensor + RTC, Digital Output, Surface Mount, Serial-2 Wire, ±2°C, 8 Pins
- RS-artikelnummer:
- 540-2754
- Tillv. art.nr:
- DS1629S+
- Tillverkare / varumärke:
- Maxim Integrated
Se kategorien
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
106,32 kr
(exkl. moms)
132,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 106,32 kr |
10 - 24 | 96,08 kr |
25 - 99 | 91,71 kr |
100 - 499 | 79,45 kr |
500 + | 69,21 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 540-2754
- Tillv. art.nr:
- DS1629S+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
DS1629 Digital Thermometer & RTC
The DS1629 is a temperature-to-digital converter and RTC with a time/temperature alarm output. Applications include PCs, mobile phones, office equipment and data loggers.
Thermometer Accuracy: ±2°C from -10 to +85°C
Temperature resolution: 9-bit
Measurement temperature range: -55 to +125°C
Conversion Time (Max): 1000ms
RTC: Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap Year
32Byte user SRAM
Communication: Serial I²C bus
Power supply: +2.2V to +5.5Vdc
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifikationer
Attribute | Value |
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±2°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.2 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Resolution | 9 bit |